Manufacturer Part #
TX2-12V
TX Series High Sensitivity 2 A DPDT 12 VDC PCB Through Hole Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry TX2-12V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Panasonic Industry TX2-12V - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TX series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TX Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.
The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable. The TX is only available with a Double Pole Double Throw contact arrangement. The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
The TX2-12V is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection. With a 12 VDC nominal coil voltage, the TX2-12V is rated to 2 Amps and is single side stable. This is a through hole device.
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole