Manufacturer Part #
C14D32P-B3P
15 mm, 32 PPR, 6.35 mm Plastic 5.25 V 130 mm Cable w/ 2-Bit Incremental Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices C14D32P-B3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices C14D32P-B3P - Technical Attributes
Attributes Table
| Encoder Type: | Incremental |
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 20mA |
| Operating Temp Range: | -10°C to +70°C |
| Storage Temperature Range: | -20°C to +80°C |
| Angle of Throw: | 11.25° |
| Actuator Type: | Shaft |
| No of Positions: | 32 |
| No of Decks: | Single |
| Contact Resistance: | 200mΩ |
| Insulation Resistance: | 100MΩ |
| Mechanical Life (Cycles): | 1000000 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50+
$27.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount