Manufacturer Part #
76P08
76 Series Plastic 8 Position DIP Switch Clear Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 76P08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 76P08 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 76P08 is a Rigid, clear plastic cover fits all but toggle actuated switches. It provides a top cover for less strenuous cleaning, serves as a dust cover in dirty environments, and provides protection against accidental actuation and has a length of 0.880".
Key Features:
- Material: 76 only-Polycarbonate
Note:
- It is purchase as a separate item
- Check length of the desired DIP Switch, and then select from the ordering information on this page
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$0.465
100
$0.455
200
$0.45
500
$0.44
1,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole