text.skipToContent text.skipToNavigation

Manufacturer Part #

30-1UL

30 Series Momentary SPST Red Panel Mount Solder Lug Push Button Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 30-1UL - Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.38
USD
Quantity
Unit Price
1
$5.38
5
$5.29
20
$5.16
40
$5.10
100+
$4.95
Product Variant Information section