Manufacturer Part #
DF62J12S2APQA
DF Series 16 A Black Mini DPST Off-On Right Angle Power Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Mounting Method:Snap Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K DF62J12S2APQA - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 250VAC |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +85°C |
| Dimension: | L 29.87mm x W 13.08mm x H 24.87mm |
| Mounting Method: | Snap Fit |
Features & Applications
The DF62J12S2APQA DF Series DPST Off-On Black Actuator Right Angle PC ThruHole Power Rocker Switch.
Features:
- Power switching up to 16 AMPS
- Sub-panel and Front-panel mounting
- PC and quick connect terminals
- Multi-position and multi-pole function
- Available in UL94V-0 grade materials
- RoHS compliant
Applications:
- Computers
- Power supplies
- Appliances
- Fitness equipment
- Off-road vehicles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
4
$6.03
15
$5.96
25
$5.93
50
$5.89
100+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Snap Fit