text.skipToContent text.skipToNavigation

Manufacturer Part #

JWL11RA2A/UCV

JW Series 16 A 125 V SPST On-Off Concave Actuator Panel Mount Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWL11RA2A/UCV - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Solder
Rated Voltage (VAC): 125VAC
Actuator Style: Concave
Operating Temperature: -20°C to +70°C
Dimension: L  29.5mm x W  20.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.08
USD
Quantity
Unit Price
3
$9.36
5
$9.32
20
$9.19
30
$9.15
75+
$9.02
Product Variant Information section