Manufacturer Part #
R1966ABLKBLKGS
R1966 Series 15 A SPST On-Off Solder Lug Snap Mount Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bulk Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
E-Switch R1966ABLKBLKGS - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 15A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Snap Mount |
Features & Applications
The R1966ABLKBLKGS SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.
The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.
Features:
- Variety of termination options
- Industry standard panel cut out size
- Different marking options
- Variety of functions and colours available
- LED indicator option available
Applications:
- Audio/Visual
- Consumer Electronics
- Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$0.80
400
$0.785
600
$0.78
800
$0.77
1,000+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Snap Mount