Manufacturer Part #
1241.1082.8
MTG Type 13.75 mm White 2.5 N Momentary Action Variable Actuator Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.1082.8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 1241.1082.8 - Technical Attributes
Attributes Table
| Actuation Force: | 2.5N |
| Contact Material: | Silver |
| Actuator Style: | Standard |
| Dimension: | L 12.65mm x W 12.65mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$2.49
200
$2.46
300+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
100 per Box