Manufacturer Part #
1241.1618.11
SPST 50mA 0.05A 30VAC 42VDC Gull Wing Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.1618.11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1241.1618.11 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Rated Voltage (VAC): | 30VAC |
| Voltage Rating: | 42V |
| Current Rating: | 0.05A |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.2N |
| Contact Plating: | Gold |
| Termination Style: | Gull Wing |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | H 3.65mm x L 11.4mm x W 11.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.37
200
$2.35
300+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount