text.skipToContent text.skipToNavigation

Manufacturer Part #

KMT031NGJLHS

KMT0 Series SPST 3.4 N SMT Top Actuated Nano-Mini Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2514
Product Specification Section
C&K KMT031NGJLHS - Technical Attributes
Attributes Table
Actuation Force: 3.4N
Contact Material: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dimension: L  3.4mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
5,000+
$0.13