Manufacturer Part #
KSC411G70SHLFS
KSC Series Sealed SPST 120 g Gull Wing Surface Mount Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K KSC411G70SHLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC411G70SHLFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 32V |
| Current Rating: | 50mA |
| Insulation Resistance: | 10MΩ |
| Actuation Force: | 1.2N |
| Contact Material: | Silver |
| Operating Force: | 140gf |
| Contact Plating: | Silver |
| Actuator Style: | Soft |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | L 10mm x W 6.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
C&K Components has established a position of leadership in the switch industry through providing one of the broadest lines of high quality switches backed up by a superior level of customer service.
The KSC Series from C&K is a sealed tactile switch for surface mount applications. The KSC series has offers a positive tactile feeling with a momentary actuation function. This switch series is available with a range of six actuator forces over five actuator types and heights.
The KSC is available with either gold or silver contact materials. This switch can also fit any SMT application with the variety of terminations: J bend, Gull Wing and Right Angle are all readily available.
The KSC Series switch is ideal for a multitude of applications, including:
- Automotive
- Handheld
- Industrial
- Network infrastructure applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.295
2,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount