text.skipToContent text.skipToNavigation

Manufacturer Part #

7106DG

TO-263/MO-184 Package 15 C/W Thermal Resistance Surface Mount Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Boyd 7106DG - Technical Attributes
Attributes Table
Thermal Resistance: 15°C/W
Material: Matte Tin Plated
Dimension: H  9.52mm x L  25.91mm x W  14.99mm
Features & Applications

Boyd is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 7106DG is a heat sink for surface mount packages with a thermal resistance of 15.00 C/W.  The 7106DG comes with a matte tin finish.

Pricing Section
Global Stock:
15,889
USA:
15,889
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.19
USD
Quantity
Unit Price
1
$1.19
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section