text.skipToContent text.skipToNavigation

Manufacturer Part #

HC-49/U-S22118400ABJB

HC49US Series 22.1184 MHz ±30 ppm 18 pF -20 to +70°C Through Hole AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
CITIZEN FINEDEVICE HC-49/U-S22118400ABJB - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 22.1184MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  11.5mm x W  4.66mm
No of Pins: 2
Package Style:  METAL CAN
Mounting Method: Through Hole
Features & Applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The HC49US series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49US is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49US can serve as a low cost solution in virtually any application or market. 

The HC49US is available in through hole packaging only.  For surface mount please see the HCM49 series.

The HC49US22.1184MABJ-UB is a 22.1184 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.

Pricing Section
Global Stock:
3,633
USA:
3,633
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
150
$0.132
300
$0.13
750
$0.128
2,000
$0.125
4,000+
$0.121
Product Variant Information section