Manufacturer Part #
R2520-32.000-10-F-1010-TR-B1B
32.000 MHz± 10 ppm± 10 ppm10 pF40 Ω-30°C~+70°C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron R2520-32.000-10-F-1010-TR-B1B - Product Specification
Raltron R2520-32.000-10-F-1010-TR-B1B - Technical Attributes
Attributes Table
| Load Capacitance: | 10pF |
| Operating Frequency: | 32MHz |
| Frequency Tolerance: | ±10ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 60Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 2.5mm x W 2mm |
| No of Pins: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0968
6,000+
$0.0938
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount