text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB27M120F3M10R0

Crystals 27.12MHz Optimized for the NXP PN544

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2506
Product Specification Section
Murata XRCGB27M120F3M10R0 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 27.12MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Drive Level: 300µW
Aging (First Year): ±50ppm
Moisture Sensitivity Level: 1
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,032,000
USA:
1,032,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
3,000+
$0.132