text.skipToContent text.skipToNavigation

Manufacturer Part #

154718-E

SMCB 26 F AB VV 7-03 CL * H007 137 E002

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154718-E - Technical Attributes
Attributes Table
Connector Type: Receptacle
Style/Orientation: Vertical
No of Positions: 26
Pitch: 1.27 mm
No of Rows: 2
Color: Black
Termination: Solder
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
280
Factory Lead Time:
20 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.40
USD
Quantity
Unit Price
280
$1.88
560
$1.87
840
$1.86
1,120+
$1.85
Product Variant Information section