Manufacturer Part #
A-MCSSP-80005
cat. 5e 2x shielded cable with 4x2 awg 26/7 twisted pair in a 5 meter gray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ASSMANN WSW Components A-MCSSP-80005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-MCSSP-80005 - Technical Attributes
Attributes Table
| Connector Type: | Modular |
| Length: | 5m |
| Shielding: | Yes |
| Color: | Red |
| No of Rows: | 1 |
| No of Positions: | 8 |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$1.92
500
$1.90
750
$1.89
1,000+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Wire Mount