Manufacturer Part #
ASSHSSH28K51
1.0 mm Pitch SH Series Standard Leads - 2" Inside Length - DOUBLE-END LEADS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
JST ASSHSSH28K51 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ASSHSSH28K51 - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Length: | 50.8mm |
| Color: | Black |
| No of Rows: | 1 |
| No of Positions: | 1 |
| Current Rating: | 1A |
| Voltage Rating: | 50V |
| Wire Gauge: | AWG 28 |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag