Manufacturer Part #
1-1761465-3
Conn PCI Express Card Edge SKT 98 POS 1mm Solder RA Thru-Hole Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1761465-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1761465-3 - Technical Attributes
Attributes Table
| Card Type: | PCI Express™ |
| Gender: | Female |
| No of Positions: | 98 |
| No of Rows: | 2 |
| Termination: | Solder |
| Color: | Black |
| Read Out: | Dual |
| Card Thickness: | 1.57 mm |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$19.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole