text.skipToContent text.skipToNavigation

Manufacturer Part #

AW2P

2-Way Wedgelock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Amphenol Sine Systems AW2P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
16,110
USA:
16,110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Unit Price
1
$0.0602
400
$0.0588
1,500
$0.0569
4,000
$0.0555
15,000+
$0.0524
Product Variant Information section