text.skipToContent text.skipToNavigation

Manufacturer Part #

AW6S

6-Way Wedgelock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Amphenol Sine Systems AW6S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Wire Gauge: AWG 14-20
Color: Green
Material: Thermoplastic
Pricing Section
Global Stock:
16,253
USA:
16,253
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0687
400
$0.0668
1,250
$0.0649
4,000
$0.0631
12,500+
$0.0596
Product Variant Information section