text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-6S

AWM Size 20 AWG 16-22 Orange Color 6-Way Wedge Lock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Amphenol Sine Systems AWM-6S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Wire Gauge: AWG 20-22
Color: Orange
Material: Thermoplastic
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
6,715
USA:
6,715
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.0953
250
$0.0931
1,000
$0.0898
2,500
$0.0877
10,000+
$0.0826
Product Variant Information section