text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-35PR-WTA

AHDP Series Size 24 35 Pin Position Receptacle with Blue Threaded Adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AHDP04-24-35PR-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 35
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
173
USA:
173
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.97
USD
Quantity
Unit Price
1
$6.97
5
$6.88
25
$6.79
50
$6.75
150+
$6.64
Product Variant Information section