text.skipToContent text.skipToNavigation

Manufacturer Part #

ALBKM12-FMBR4-S0

Bulkhead Feed-Thru Conn., M12, Front mt., 4-pos

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation ALBKM12-FMBR4-S0 - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.66
USD
Quantity
Unit Price
1
$9.66
5
$9.53
20
$9.42
50
$9.34
125+
$9.20
Product Variant Information section