text.skipToContent text.skipToNavigation

Manufacturer Part #

M12A-08PMMS-SF8001

M12 PANEL CONNECTOR A CODE 8P M CONNECTOR M PIN SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW M12A-08PMMS-SF8001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Plug
No of Positions: 8
Mating Type: Threaded
Termination: Solder Cup
IP Rating: IP68
Material: Nylon
Voltage Rating: 30V
Current Rating: 2A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.00
USD
Quantity
Unit Price
5
$4.54
20
$4.45
50
$4.39
125
$4.33
300+
$4.22
Product Variant Information section