text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N12P03

Ecomate®Aquarius™Series Straight Plug with Cord Grip 12 Pos. Size 14Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Amphenol Sine Systems RTS6BS14N12P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.40
USD
Quantity
Unit Price
1
$8.40
5
$8.29
20
$8.19
50
$8.13
125+
$8.00
Product Variant Information section