text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS16N26P03

Ecomate® Aquarius™ Series Plug with Cord Grip 26 Position Size 16Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Amphenol Sine Systems RTS6BS16N26P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 26
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7.5A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.91
USD
Quantity
Unit Price
1
$7.91
5
$7.81
25
$7.71
50
$7.67
150+
$7.54
Product Variant Information section