Manufacturer Part #
D09P24A4GV00LF
Dual Row 9 Position Straight Solder Male D-SUB Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Amphenol Communications Solutions D09P24A4GV00LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions D09P24A4GV00LF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.74 mm |
| Material: | Plastic |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Voltage Rating: | 300V |
| Contact Plating: | Gold |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
1
USA:
1
Factory Lead Time:
21 Weeks
Quantity
Unit Price
180
$1.30
360
$1.29
540
$1.28
900+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Mounting Method:
Panel Mount