Manufacturer Part #
DA15-SL-25
D-Sub Right Angle 9 way Socket w/SL/JS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
Adam Tech DA15-SL-25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech DA15-SL-25 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
70
$0.635
210
$0.62
350
$0.615
1,400
$0.595
2,100+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
PCB Mount