text.skipToContent text.skipToNavigation

Manufacturer Part #

1502-1

Bright Tin Plated Straight Press Fit Double Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Keystone 1502-1 - Technical Attributes
Attributes Table
Type: Post
Style/Orientation: Straight
Gender: Pin
Termination: Press-fit
Features & Applications

The 1502-1 is a Brass Bright Tin Plate .219 inch High for .078 inch Board Width Turret Terminal .

Product Specification:

  • Double turrets
  • Double-ended (feed-thru)
  • Split-type (fork)
  • Tubular (hollow)
  • Swage and thread mounting types available
  • Bright Tin plated for extended shelf life and excellent solderability
  • Wide variety of sizes to suit space and wire size requirements
  • Brass - Per ASTM-B16, Bright Electro-Tin per MIL-T-10727 Type 1.
  • Other platings available

View the complete family of Turret Terminal

Pricing Section
Global Stock:
29,889
USA:
29,889
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.162
150
$0.158
400
$0.155
1,000
$0.152
2,500+
$0.146
Product Variant Information section