text.skipToContent text.skipToNavigation

Manufacturer Part #

09210643001

HAN D 64 Position Male Plug 250 V Insert Crimp Terminal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09210643001 - Technical Attributes
Attributes Table
No of Positions: 64
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Polycarbonate
Mating Type: Push - Pull
Features & Applications

The 09210643001 is a Part of HAN D Series 64 Position 14-26 AWG Wire Male Insert Crimp Terminal Connector. Operating temperature ranges from -40°C to 125°C.

Product Specifications:

  • Series, insert : Han 64 D
  • Size: 24 B
  • Rated current, pollution degree 3 : 10 A
  • Rated voltage, pollution degree 3 : 250 V
  • Rated voltage acc. to CSA : 600 V
  • Rated voltage acc. to UL : 600 V
  • Rated current, wrap terminal : 2 A
  • Rated voltage, wrap terminal : 30 V
  • Colour insert: RAL 7032 (light grey)
  • Material insert: polycarbonate 
  • Mechanical working life - mating cycles: >= 500
  • Material contact : copper alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.55
USD
Quantity
Unit Price
1
$15.55
4
$15.35
15
$15.17
40
$15.03
100+
$14.81
Product Variant Information section