Manufacturer Part #
770022-1
MATE-N-LOK II 12 Position Positive Lock Free Hanging Plug Housing Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 770022-1 - Product Specification
TE Connectivity 770022-1 - Technical Attributes
| No of Positions: | 12 |
| No of Rows: | 3 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 6.35 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +120°C |
| Voltage Rating: | 600V |
| Contact Material: | Phosphor Bronze |
| Material: | Nylon |
| Gender: | Male |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | White |
| Insulation Resistance: | 1000MΩ |
Features & Applications
The 770022-1 is a Universal MATE-N-LOK II 12 Position Positive Lock Free Hanging Plug Connector. AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.
The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.
Product Type Features:
- Product Type = Connector
- Product Line = Universal MATE-N-LOK II
- Connector Type = Housing
- Mount = Free Hanging
- Color = White
- Mating Retention Type = Positive Lock
- Centerline (mm [in]) = 6.35 [0.250]
- Number of Positions = 12
- Mating Retention = With
- Contact Diameter (mm [in]) = 2.13 [0.084]
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Networking (Communications)
- Power (Multi-User)
- Projector
- Scanner
Mating Products:
- 770029-1
- 770055-1
- 770056-1
- 350713-1
- 350713-4
Available Packaging
Package Qty:
250 per Box