text.skipToContent text.skipToNavigation

Manufacturer Part #

04-600-11

600 Series 4 Position Dual Row 2.54 mm Pitch Through Hole DIP Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 04-600-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 4
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
300
Multiple Of:
120
Total
$372.00
USD
Quantity
Unit Price
60
$1.26
180
$1.24
900
$1.22
1,500+
$1.20
Product Variant Information section