Manufacturer Part #
62684-401100ALF
62684 Series 40 Position 0.5 mm Bottom Contact Slide Lock FPC/FFC Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2042 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 62684-401100ALF - Product Specification
Amphenol Communications Solutions 62684-401100ALF - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 40 |
| Pitch: | 0.5 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.3 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Polyamide |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
383
USA:
383
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.13
15
$1.02
50
$0.975
250
$0.91
1,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount