Manufacturer Part #
FH12-36S-0.5SH(55)
FH12 Series 36 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH12-36S-0.5SH(55) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/12/2023 Details and Download
Report on our response to change of UL registered product number of DIC Corporation PPS product materials.DIC Corporation (hereinafter referred to as "DIC") has informed us that there were deficiencies in the certification procedures of Underwriters Laboratories (hereinafter referred to as "UL"), a third-party safety science organization in the United States, for some PPS compound materials, and that the UL registered product names will be changed.We will therefore report on our future measures for our products that use the subject material.
Part Status:
Active
Active
Hirose Electric FH12-36S-0.5SH(55) - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 36 |
| Pitch: | 0.5 mm |
| Height - Max: | 2mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| Locking Feature: | Flip Lock |
| FFC, FCB Thickness: | 0.3 mm |
Features & Applications
The FH12-24S-0.5SH(55) is a part of FH12 Series 36 Position Right Angle 0.5mm Pitch Zero Insertion Force Flat Flex Connector. It has an operating temperature range of -40 °C to 85 °C.
Features:
- Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
- The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
- One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
- Upper, lower, and vertical contact types are available.
- 1 mm pitch type as well as 0.5 mm pitch type are available.
- Audio/video equipment and other devices utilizing SD I/O cards
View the complete FH12 series of FFCs
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel