text.skipToContent text.skipToNavigation

Manufacturer Part #

440360-2

124 Position 0.8 mm Pitch Dual Row Right Angle SMT Fax Modem Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 440360-2 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 124
Pitch: 0.8 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,260
USA:
9,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
5
$5.00
20
$4.90
40
$4.85
125
$4.76
250+
$4.66
Product Variant Information section