text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJC02-111009D

Green/Yellow LED 16 x 13.55 x 21.1 mm 10/100 Base-Tx Tap Down RJ45

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Abracon ARJC02-111009D - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 4
No of Rows: 1
Shielding: Yes
Color: Yellow Green
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.00
USD
Quantity
Unit Price
100+
$4.03
Product Variant Information section