text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-E2450GR-L11RL

FastJack Single Port RJ45 Right Angle With LED 10/100BASE-T I-Temp Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
HALO Electronics HFJ11-E2450GR-L11RL - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
338
USA:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.46
USD
Quantity
Unit Price
26
$9.71
52
$9.65
78
$9.62
104
$9.59
130+
$9.52
Product Variant Information section