text.skipToContent text.skipToNavigation

Manufacturer Part #

TM21P-88P

Plug Modular Connector 8p8c Position Shielded Cat5 IDC

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Hirose Electric TM21P-88P - Technical Attributes
Attributes Table
Type: RJ-45
Type: Plug
Style: Standard Plug
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Clear
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -25°C to +60°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
100
$3.05
200
$3.02
300
$3.01
400
$3.00
500+
$2.96
Product Variant Information section