Manufacturer Part #
1-66360-3
18-14 AWG Crimp Socket Multimate Type III+ Series Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-66360-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-66360-3 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 14-18 |
Features & Applications
The 1-66360-3 Type III+ multimate Socket contact has been designed for use in all Series 1 CPC connectors. The 1-66360-3 is a crimp socket contact with a snap-in connection.
The 1-66360-3 has a contact finish of tin and accommodates wire gauges AWG 18-14.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box