text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520116-2

Ultra Fast 16-14 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TE Connectivity 3-520116-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 16-14
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$407.00
USD
Quantity
Unit Price
2,200
$0.185
4,400
$0.183
6,600
$0.182
8,800
$0.181
11,000+
$0.178
Product Variant Information section