text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-16-0144

Copper Alloy Gold Flash Finish Size 16 Crimp 16-18 AWG Male Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Amphenol Sine Systems AT60-16-0144 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Closed End Splice
Wire Gauge: AWG 16-18
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$732.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179
Product Variant Information section