text.skipToContent text.skipToNavigation

Manufacturer Part #

1-776163-1

DEUTSCH AMPSEAL 35 Position Three Row Snap Mount Right Angle Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 1-776163-1 - Technical Attributes
Attributes Table
No of Positions: 35
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Pin Headers
Mating Type: Locking Ramp
Color: Black
Mounting Method: Snap Mount
Features & Applications
 
The 1-776163-1 is a AMPSEAL 35 Position Snap Mount Three Row Right Angle Pin HeaderHeader

Product Specification:

  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • AMPLINE Product line
  • Number of Positions are 35
  • Applies to Printed Circuit Board
  • With Mating Retention
  • Nylon Housing Material

View the 1-776163 series of Header

Pricing Section
Global Stock:
8,320
USA:
8,320
On Order:
0
Factory Stock:Factory Stock:
27,384
Factory Lead Time:
13 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$268.48
USD
Quantity
Unit Price
32
$8.39
64
$8.34
96
$8.31
128
$8.29
160+
$8.23
Product Variant Information section