Manufacturer Part #
3-641126-2
MTA-100 2 Position Single Row Through-Hole Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TE Connectivity 3-641126-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.
APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices
FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C
Pricing Section
Global Stock:
2,397
USA:
2,397
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole