text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103735-4

5 Position Single Row 2.54mm Vertical Mount Through Hole AmpModu Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
TE Connectivity 5-103735-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$24.15
USD
Quantity
Unit Price
35
$0.69
140
$0.67
525
$0.65
875
$0.645
1,750+
$0.625
Product Variant Information section