Manufacturer Part #
734-163
3 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
WAGO 734-163 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 734-163 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 320V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 734-163 is a 3 position 3.5 mm through hole right angle header plug.
Specifications:
- Weight: 0.892 g
- Color: Light gray
- Pole count: 3
- Height: 8.5 mm/0.335 inc
- Width: 12.9 mm/0.508 inc
- Depth: 10.3 mm/0.406 inc
- Pin spacing: 3.5 mm/0.138 inc
- Measured voltage EN: 160 V
- Current Intensity EN: 10 A
- Contact surface: Tin Plated
View the complete family of PCB header
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.02
30
$0.985
100
$0.96
300
$0.935
1,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole