text.skipToContent text.skipToNavigation

Manufacturer Part #

770669-1

DEUTSCH AMPSEAL 23 Position Three Row Right Angle Snap Mount Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 770669-1 - Technical Attributes
Attributes Table
No of Positions: 23
Pitch: 4 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Snap Mount
Features & Applications

The 770669-1 is a part of 770669 series AMPSEAL, 23 position snap mount three row right angle pin header.

Features:

  • Product Type Features:
    • Product Line: AMPSEAL
    • Product Type: Connector
    • Connector Type: Header
    • Mount Angle: Right Angle
    • Mount: Panel
  • Mechanical Attachment:
    • Mating Retention Type: Latching
  • Termination Features:
    • Termination Method: Solder
  • Body Features:
    • Centerline (mm [in]): 4.00 [0.157]
    • Number of Rows: 3
    • Row-to-Row Spacing (mm [in]): 2.00 [0.078]
    • Number of Positions: 23
    • PCB Mount Retention Type: Retention Leg(s)
  • Contact Features:
    • Contact Type: Pin
    • Contact Layout: Staggered
    • Contact Termination Type: Through Hole
    • Contact Plating, Mating Area, Material: Tin
    • Contact Size: 1.3mm
    • Contact Base Material: Brass
  • Housing Features:
    • Connector Style: Plug 
    • Housing Color: Black
    • Mating Alignment Type: Color Coded, Keyed, Terminal Position Assurance
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
  • Conditions for Usage:
    • Applies To: Printed Circuit Board
    • PCB Thickness, Recommended (mm [in]): 1.57 [0.062]

View the complete 770669 series of PCB Interconnect

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,588.00
USD
Quantity
Unit Price
200+
$7.94
Product Variant Information section