text.skipToContent text.skipToNavigation

Manufacturer Part #

B4P-VH(LF)(SN)

VH Series 4 Position 3.96 mm Pitch Top Entry Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST B4P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B4P-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal, power supply and output circuits and this is a small and field proven connector that is reliable for printed circuit boards and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting
  • Current rating : 10 A AC, DC (AWG #16)
  • Voltage rating : 250 V AC, DC
  • Contact resistance : Initial value/10 mΩ max
  • Insulation resistance : 1000 MΩ min
  • Withstanding voltage : 1500 V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness : 1.6 mm
Pricing Section
Global Stock:
80,708
USA:
80,708
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
200
$0.123
750
$0.12
2,000
$0.118
7,500+
$0.113
Product Variant Information section