text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-PASS-TFT(LF)(SN)

10 Position Single Row 2 mm Pitch Male Pin Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code: 2151
Product Specification Section
JST BM10B-PASS-TFT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.27
USD
Quantity
Unit Price
1
$1.27
5
$1.17
30
$1.07
100
$0.995
250+
$0.94