text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC20-50P01

DEUTSCH DRC Series 50 Pos. 5 Row 4.42 mm Pitch Black Receptacle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DRC20-50P01 - Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 4.42 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 7.5A
Contact Plating: Gold
Material: Plastic
No of Rows: 5
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
429
Factory Lead Time:
13 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$2,248.20
USD
Quantity
Unit Price
1
$39.34
3
$38.85
10
$38.33
20
$38.03
40+
$37.47
Product Variant Information section